BETA 8-Piece 1/4 in Bit Socket Accessory
- RS Stock No.:
- 616-774
- Mfr. Part No.:
- 900ME/SB8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€100.73
(exc. VAT)
€123.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.73 |
*price indicative
- RS Stock No.:
- 616-774
- Mfr. Part No.:
- 900ME/SB8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Accessory | |
| Drive Size | 1/4in | |
| Number of Pieces | 8 | |
| Socket Type | Bit | |
| Socket Size | 2.5, 3, 4, 5, 6, 7, 8, 10 mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Accessory | ||
Drive Size 1/4in | ||
Number of Pieces 8 | ||
Socket Type Bit | ||
Socket Size 2.5, 3, 4, 5, 6, 7, 8, 10 mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA Socket Driver Set is a compact and versatile kit designed for precision fastening of hexagon screws using 1/4 inch female drive tools. Ideal for mechanics, technicians, and DIY enthusiasts, this chrome-plated set offers durability, corrosion resistance, and smooth engagement across a range of metric sizes.
Chrome plated alloy steel construction for long lasting performance
Compact and lightweight for easy handling and storage
Designed for professional grade use in maintenance and repair tasks
Related links
- BETA 8-Piece 1/2 in Hexagon Socket Set
- Wera 8-Piece 1/4 in Bit Socket Set
- RS PRO 8-Piece 1/4 in Bit Socket Set
- BETA 8-Piece 1/2 in Standard Socket Set
- SAM 8-Piece 1/4 in Bit Torx Socket Set
- Teng Tools 47-Piece 1/4→3/8 in Bit Socket Set
- BETA 8 piece L Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/32 in
- Facom 8-Piece 1/2 in Bit Impact Socket
