SAM 17-Piece 1/2 in 12 Point Socket Set
- RS Stock No.:
- 221-3306
- Mfr. Part No.:
- 75-SL17
- Manufacturer:
- SAM
Subtotal (1 unit)*
€389.94
(exc. VAT)
€479.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.94 |
*price indicative
- RS Stock No.:
- 221-3306
- Mfr. Part No.:
- 75-SL17
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 17 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Finish | Chrome | |
| Drive Type | Square | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 17 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Finish Chrome | ||
Drive Type Square | ||
Set Contents Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE case of 17 tools.
Metallic chest of tightening
Screwing sockets
Related links
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 25-Piece 1/2 in 12 Point Socket Set
- SAM 49-Piece 1/2 in 12 Point Socket Set
- SAM 28-Piece 1/2 in 12 Point Socket Set
- SAM 27-Piece 1/2 in 12 Point Socket Set
- SAM 49-Piece 1/2 in 12 Point, 6 Point Socket Set
- SAM 17-Piece 3/4 in 6 Point Socket Set
- CK 17-Piece 1/4 in 12 Point Socket Set
