BETA 17-Piece 1/4 in Drive Extension Bar, Drive Spinner Handle, Drive Swivel T-Handle, Drive Universal Joint, Reversible
- RS Stock No.:
- 225-6737
- Mfr. Part No.:
- 900AS/C10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€217.33
(exc. VAT)
€267.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.33 |
*price indicative
- RS Stock No.:
- 225-6737
- Mfr. Part No.:
- 900AS/C10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 17 | |
| Socket Type | Drive Extension Bar, Drive Spinner Handle, Drive Swivel T-Handle, Drive Universal Joint, Reversible Ratchet | |
| Overall Length | 270mm | |
| Drive Type | Square | |
| Set Contents | T- Handle, Ratchet, Extension Bar, Sockets, Universal Joint, Spinner Handle | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 17 | ||
Socket Type Drive Extension Bar, Drive Spinner Handle, Drive Swivel T-Handle, Drive Universal Joint, Reversible Ratchet | ||
Overall Length 270mm | ||
Drive Type Square | ||
Set Contents T- Handle, Ratchet, Extension Bar, Sockets, Universal Joint, Spinner Handle | ||
RoHS Status: Exempt
The BETA set of 10 hexagon socket has 1/4 inch drive size and consists of different socket size and different 7 other accessories.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Plastic Plastic Tray for use with Drive Swivel T Handle Hammer
- BETA Plastic Plastic Tray for use with Extension Bar Swivel T Handle Universal
- BETA 17-Piece 1/4 Tool Kit
- BETA Plastic Plastic Tray for use with Socket Driver Reversible Ratchet Socket
- BETA Plastic Plastic Tray for use with T Handle Extension Bar Universal Joint
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA Plastic Plastic Tray for use with Universal Joint Socket bits, Ratcheting
- BETA 17-Piece Combination Spanner Set, 1/4 → 1.1/8 in
