BETA 17-Piece 3/4 in 6 Point Socket Set
- RS Stock No.:
- 226-5100
- Mfr. Part No.:
- 928AS/C12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€957.83
(exc. VAT)
€1,178.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €957.83 |
*price indicative
- RS Stock No.:
- 226-5100
- Mfr. Part No.:
- 928AS/C12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 17 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 530mm | |
| Drive Type | Square | |
| Set Contents | Extension Bar, Reversible Ratchet, Sockets | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 17 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 530mm | ||
Drive Type Square | ||
Set Contents Extension Bar, Reversible Ratchet, Sockets | ||
RoHS Status: Exempt
The BETA 928AS series set of 12 hexagonal sockets and 5 accessories in sheet metal case. The dimension of metal case is 530 x 230 x 80 mm.
3/4 inch drive size
Related links
- BETA 17-Piece 3/4 in 6 Point Socket Set
- BETA 17-Piece 3/4 in Bi-Hexagonal Socket Set
- BETA 17-Piece 1/2 in 6 Point Socket Set
- Facom 17-Piece 3/4 in 6 Point Socket Set
- SAM 17-Piece 3/4 in 6 Point Socket Set
- Facom 17-Piece 3/8 in 6 Point Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Wera 17-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
