Wiha 40-Piece 1/4 in Hexagon Bit Set
- RS Stock No.:
- 243-6318
- Distrelec Article No.:
- 302-15-787
- Mfr. Part No.:
- 44684
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€179.64
(exc. VAT)
€220.96
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.64 |
*price indicative
- RS Stock No.:
- 243-6318
- Distrelec Article No.:
- 302-15-787
- Mfr. Part No.:
- 44684
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Bit Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 40 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 185mm | |
| Socket Size | 1/4 in | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO | |
| Set Contents | Internal Hex Hole Bi | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Bit Set | ||
Drive Size 1/4in | ||
Number of Pieces 40 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 185mm | ||
Socket Size 1/4 in | ||
Finish Chrome | ||
Standards/Approvals DIN ISO | ||
Set Contents Internal Hex Hole Bi | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Wiha Tools is a nut driver and bit set with 1/4 inch consist of 40 pieces. It includes multifunctional bag with belt clip. it also meets your requirement by precise fitting, robust, and is easy to clean.
Dimensions 185 x 110 x 70 mm
Application for installation and mounting work
Related links
- Facom 37-Piece 1/4 in Hexagon Socket & Bit Set
- Facom 7-Piece 1/2 in Hexagon Bit Set
- Gedore 40-Piece 1/4 in Hexagon, Short Socket Socket Set
- Wiha 21-Piece 1/2 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
- Wiha 60-Piece 1/2 in;1/4 in Bi-Hexagonal Bit Set
- Avit 40-Piece 1/4 in;1 in;2 in Metric Socket & Bit Set
- Wiha 21-Piece 3/8 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
