GearWrench 10-Piece 12 Point Spanner Set
- RS Stock No.:
- 286-5132
- Mfr. Part No.:
- 9550
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€272.99
(exc. VAT)
€335.78
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €272.99 |
*price indicative
- RS Stock No.:
- 286-5132
- Mfr. Part No.:
- 9550
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Spanner Set | |
| Number of Pieces | 10 | |
| Socket Type | 12 Point | |
| Finish | Chrome Full Polish | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME Standard | |
| Set Contents | Wrench | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Spanner Set | ||
Number of Pieces 10 | ||
Socket Type 12 Point | ||
Finish Chrome Full Polish | ||
Material Alloy Steel | ||
Standards/Approvals ASME Standard | ||
Set Contents Wrench | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish.
Flexible head provides access to hard-to-reach bolts and fasteners
Thin head and beam provide greater access in confined work areas
Stubby beam length for when clearance is limited
Related links
- GearWrench 9-Piece 12 Point Spanner Set
- GearWrench 12-Piece 12 Point Spanner Set
- GearWrench 16-Piece 12 Point Spanner Set
- GearWrench 10-Piece 1/2 in 12 Point Socket Set
- GearWrench 10-Piece Spanner Set 17 13 18 14 10, Alloy Steel
- GearWrench 10-Piece Spanner Set Alloy Steel
- GearWrench 10-Piece Spanner Set, 10 → 19 mm
- GearWrench 10-Piece Crow Foot Spanner Set Alloy Steel
