Gedore 1/2 in Reversible Ratchet with Offset Handle, 270mm Overall
- RS Stock No.:
- 602-558
- Mfr. Part No.:
- 2746786
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€103.37
(exc. VAT)
€127.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.37 |
*price indicative
- RS Stock No.:
- 602-558
- Mfr. Part No.:
- 2746786
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2in | |
| Product Type | Reversible Ratchet | |
| Handle Type | Offset | |
| Head Shape | Compact Ratchet | |
| Overall Length | 270mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2in | ||
Product Type Reversible Ratchet | ||
Handle Type Offset | ||
Head Shape Compact Ratchet | ||
Overall Length 270mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 1/2 inch reversible ratchet with an offset handle is designed for versatility in the automotive and general industrial sectors, especially in tight spaces. With a fine-toothed mechanism featuring 60 teeth, the ratchet delivers a 6° return angle for minimal movement, making it Ideal for confined areas. Its ergonomic non-slip two-component handle ensures a secure grip, while the push-button release allows for effortless socket changes. Crafted from chrome-vanadium steel, this tool combines durability with optimal performance, ensuring reliability during use in diverse applications.
Handle offset for improved access in tight spots
Fine toothed design with 60 teeth for enhanced precision
Non slip two component handle enhances grip and comfort
Push button release simplifies socket changes
Constructed from chrome vanadium steel for durability
Chrome plated surface provides protection from corrosion
Ball locking device secures accessories firmly in place
Related links
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 287mm Overall
- Gedore 1993 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Gedore 1/2 in Ratchet with Reversible Ratchet Handle, 60mm Overall
- Bahco 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Gedore 1/4 in Reversible Ratchet with Ratchet Handle, 25mm Overall
- HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511mm Overall
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275mm Overall
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614mm Overall
