BETA 3/8 in Torque Wrench Extension, 46.5mm Overall
- RS Stock No.:
- 616-656
- Mfr. Part No.:
- 910CF 18
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.91
(exc. VAT)
€20.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.91 |
*price indicative
- RS Stock No.:
- 616-656
- Mfr. Part No.:
- 910CF 18
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 3/8in | |
| Product Type | Torque Wrench Extension | |
| Head Shape | Crow Foot | |
| Overall Length | 46.5mm | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 3/8in | ||
Product Type Torque Wrench Extension | ||
Head Shape Crow Foot | ||
Overall Length 46.5mm | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Crowfoot wrench is a compact and precision-engineered tool designed for secure engagement and efficient torque transfer on a single fastener in tight or obstructed spaces. Ideal for automotive, mechanical, and industrial tasks, it features an open-end design that allows access where traditional sockets can't reach.
Compatible with 3/8 inch square drive tool
Chrome plated alloy steel construction for strength and longevity
Related links
- BETA 3/8 in Torque Wrench Extension, 46.5mm Overall
- BETA 3/8 in Torque Wrench Extension, 48.5mm Overall
- BETA 3/8 in Torque Wrench Extension, 40mm Overall
- BETA 3/8 in Torque Wrench Extension
- BETA 3/8 in Drive 18 mm 12 Point Square, 55mm Overall Length
- BETA 3/8 in Drive 18 mm 6 Point Square, 34mm Overall Length
- BETA 3/8 in Drive 19.5 mm Torx, 26mm Overall Length
- BETA 3/8 in Drive 18 mm 12 Point Square, 54.5mm Overall Length
