HAZET 863HPS 1/4 in Reversible Ratchet with Dual Component Handle, 116mm Overall
- RS Stock No.:
- 644-729
- Mfr. Part No.:
- 863HPS
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€68.51
(exc. VAT)
€84.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.51 |
*price indicative
- RS Stock No.:
- 644-729
- Mfr. Part No.:
- 863HPS
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Drive Size | 1/4in | |
| Product Type | Reversible Ratchet | |
| Handle Type | Dual Component | |
| Head Shape | Pear | |
| Overall Length | 116mm | |
| Drive Type | Square | |
| Model Number | 863HPS | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Drive Size 1/4in | ||
Product Type Reversible Ratchet | ||
Handle Type Dual Component | ||
Head Shape Pear | ||
Overall Length 116mm | ||
Drive Type Square | ||
Model Number 863HPS | ||
Standards/Approvals ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET High-performance ratchet designed for manual operations in tight spaces, making it an excellent choice for engine and machine construction applications. This unique tool boasts a small operating angle of just 4°, which allows it to be used effectively even in confined areas, such as agricultural vehicles and renewable energy installations. With a combination of innovative engineering and strict quality standards, this ratchet offers exceptional durability and ease of use, ensuring that it meets the demands of both professional and hobbyist users while delivering reliable performance every time.
Latching function of the shift lever prevents unintended switching during use
Robust build quality features state-of-the-art lubricants for an extended service life
Designed with strict production tolerances to keep dirt and debris at bay
Exceeds standard loading capacity, ensuring reliability in challenging conditions
Corrosion-resistant surface is simple to clean and maintain
Ergonomic design includes a two-component handle for superior grip and comfort
Integrated suspension option allows for convenient storage and accessibility
VPA tested static torque capacity up to 100 Nm enhances operational safety
Quick-release safety lock securely holds sockets in place while still allowing easy removal
90 teeth offer improved precision with a minimal opening angle of just 4°
A locking ball mechanism guarantees a secure fit for attachments and tools
Developed and produced in Germany to uphold high manufacturing standards
Related links
- HAZET 8816HP 3/8 in Reversible Ratchet with Dual Component Handle, 200mm Overall
- HAZET 8816P 3/8 in Reversible Ratchet with Dual Component Handle, 199mm Overall
- HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511mm Overall
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275mm Overall
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614mm Overall
- SAM R.150 1/4 in Ratchet with Bi-Material Handle, 116mm Overall
- HAZET 863 P 1/4 in Socket Wrench with Ergonomic Handle, 116mm Overall
- Gedore 1/4 in Reversible Ratchet with Ratchet Handle, 25mm Overall
