IRIMO Socket Wrench with Angled Handle, 260mm Overall
- RS Stock No.:
- 711-641
- Mfr. Part No.:
- 51-8-W
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€101.05
(exc. VAT)
€124.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.05 |
*price indicative
- RS Stock No.:
- 711-641
- Mfr. Part No.:
- 51-8-W
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Wrench | |
| Handle Type | Angled | |
| Head Shape | Round | |
| Overall Length | 260mm | |
| Drive Type | Bi-Hexagon, Hex | |
| Material | High Performance Alloy Steel | |
| Finish | Chrome Matt | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Wrench | ||
Handle Type Angled | ||
Head Shape Round | ||
Overall Length 260mm | ||
Drive Type Bi-Hexagon, Hex | ||
Material High Performance Alloy Steel | ||
Finish Chrome Matt | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO L-Type Socket Wrench Set is an exceptional collection designed for precision and versatility in your toolkit. Comprising eight high-performance alloy steel wrenches, this set caters to various applications, with sizes ranging from 8mm to 22mm. The Durable chrome-plated matt finish ensures longevity and resistance to wear, while the unique hex-bihex design allows for improved grip and torque application. Stored neatly in a Compact wallet, this set is perfect for both professional tradespeople and DIY enthusiasts, making it a reliable companion for all your fastening needs.
Eight-piece set accommodates multiple sizes from 8mm to 22mm
Manufactured from high-performance alloy steel for durability
Chrome-plated matt finish resists corrosion and wear
Hex-bihex design improves grip for enhanced torque application
Compact wallet storage ensures easy transport and organisation
Ideal for a range of tasks, suitable for both professionals and DIY projects
Meets international standards: ISO 1711, ISO 691, and ISO 2236
Related links
- BETA 16 mm Socket Wrench with T-Handle Handle, 260mm Overall
- Facom J.140A 3/8 in Square Flexible Extension Bar Socket Handle, 260mm Overall
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 260mm Overall
- Facom S.161B 12.7 mm Ratchet with Bi-Material Elastomer Handle, 260mm Overall
- Facom S.161BPB 1/2 in Ratchet with Bi-Material Elastomer Handle, 260mm Overall
- Facom S.151B 1/2 in Ratchet with Ratchet Handle, 260mm Overall
- Facom Hexagon Socket Wrench 260mm Overall
- Facom Hexagon Socket Wrench 260mm Overall
