Teng Tools 1/2 in Ratchet with Ergonomic, Bi-Material Handle, 430mm Overall
- RS Stock No.:
- 198-1728
- Mfr. Part No.:
- 1201
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€62.18
(exc. VAT)
€76.48
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.18 |
*price indicative
- RS Stock No.:
- 198-1728
- Mfr. Part No.:
- 1201
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Ergonomic, Bi-Material | |
| Overall Length | 430mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Ergonomic, Bi-Material | ||
Overall Length 430mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1201 series is a 1/2" drive 17" (430mm) flex handle. Its head rotates through 180° for use at different angles. It is designed for extra torque to use with stubborn nuts and bolts. It can also be used straight to transport fastenings more quickly
Ball bearing socket retainer on the square drive to securely grip the socket
Chrome vanadium
Satin finish for a better grip when handling sockets
Ergonomically designed bi-material handle for easy use particularly in wet or oily conditions
Related links
- Teng Tools 1/2 in Ratchet with Ergonomic 600mm Overall
- Bahco 430mm Overall, Bi-Material Handle
- Teng Tools 305mm Overall, Bi-Material Handle
- Teng Tools 206mm Overall, Bi-Material Handle
- Teng Tools 255mm Overall, Bi-Material Handle
- Teng Tools M120012-C 1/2 in Handle with Bi-Material Handle, 410mm Overall
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
