BETA 19 mm Socket Wrench with T-Handle Handle, 500mm Overall
- RS Stock No.:
- 226-9378
- Mfr. Part No.:
- 952 19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€57.67
(exc. VAT)
€70.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.67 |
*price indicative
- RS Stock No.:
- 226-9378
- Mfr. Part No.:
- 952 19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 19mm | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 500mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 19mm | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 500mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952 series is t handle wrenches with swivelling hexagon sockets have 19 mm in size and hexagon in shape. The overall length of the t handle wrench is 500 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 8 mm;10 mm;11 mm;13 mm;14 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 500mm Overall
- BETA 22 mm Socket Wrench with T-Handle Handle, 500mm Overall
- BETA 20 mm Socket Wrench with T-Handle Handle, 500mm Overall
- BETA 24 mm Socket Wrench with T-Handle Handle, 500mm Overall
- BETA 21 mm Socket Wrench with T-Handle Handle, 500mm Overall
- BETA 19 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- BETA 19 mm Socket Wrench with T-Handle Handle, 274mm Overall
- BETA 19.05 mm Socket Wrench with T-Handle Handle, 500mm Overall
