SAM 80-23-P 23 mm Open End Socket Wrench with Round Handle, 282 mm Overall
- RS Stock No.:
- 282-8785
- Mfr. Part No.:
- 80-23-P
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8785
- Mfr. Part No.:
- 80-23-P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 23 mm | |
| Handle Type | Round | |
| Drive Shape | Open End | |
| Overall Length | 282 mm | |
| VDE/1000V Approved | No | |
| Model | 80-23-P | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 23 mm | ||
Handle Type Round | ||
Drive Shape Open End | ||
Overall Length 282 mm | ||
VDE/1000V Approved No | ||
Model 80-23-P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open socket wrench is crafted from forged chrome vanadium steel. The deep and resistant socket ensures a secure grip on fasteners, while the 12 flat version allows for versatile applications. The great leverage enabling powerful tightening.
Bright polished
Certified to NF ISO 2236 and DIN 899 standard
Certified to NF ISO 691 and NF ISO 1711 1 standard
Certified to NF ISO 2236 and DIN 899 standard
Certified to NF ISO 691 and NF ISO 1711 1 standard
Related links
- SAM 80-18-P 18 mm Open End Socket Wrench with Round Handle, 214 mm Overall
- SAM 80-25-P 25 mm Open End Socket Wrench with Round Handle, 300 mm Overall
- SAM 231mm Overall, Metal Handle
- Facom Open End Handle Chrome Finish
- SAM 629mm Overall, Straight Handle
- SAM 80-28-P 28 mm Socket Wrench with Round Handle, 340mm Overall
- SAM 80-19-P 19 mm Socket Wrench with Round Handle, 225mm Overall
- SAM 80-6-P 6 mm Socket Wrench with Round Handle, 96mm Overall
