SATA 10 mm Hex Socket Wrench with T-Handle Handle, 314 mm Overall
- RS Stock No.:
- 727-3527
- Mfr. Part No.:
- 47703
- Manufacturer:
- SATA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-3527
- Mfr. Part No.:
- 47703
- Manufacturer:
- SATA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SATA | |
| Drive Size | 10 mm | |
| Handle Type | T-Handle | |
| Drive Shape | Hex | |
| Overall Length | 314 mm | |
| Select all | ||
|---|---|---|
Brand SATA | ||
Drive Size 10 mm | ||
Handle Type T-Handle | ||
Drive Shape Hex | ||
Overall Length 314 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- SAM Z-80-9 9 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 10 mm
- Facom Hex Screwdriver Bit 14 mm Tip 50 mm Overall 1-Piece
- SATA 25mm Jaw Capacity, Dipping Grip Handle
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M3 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 10 mm
- BETA 10 mm Socket Wrench with T-Handle Handle, 400 mm Overall
