SATA, 8 in Overall, 25mm Jaw Capacity, Dipping Grip Handle
- RS Stock No.:
- 727-3505
- Mfr. Part No.:
- 47223
- Manufacturer:
- SATA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-3505
- Mfr. Part No.:
- 47223
- Manufacturer:
- SATA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SATA | |
| Jaw Capacity | 25mm | |
| Overall Length | 8 in | |
| Handle Type | Dipping Grip | |
| Select all | ||
|---|---|---|
Brand SATA | ||
Jaw Capacity 25mm | ||
Overall Length 8 in | ||
Handle Type Dipping Grip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- SAM Ratchet Combination Spanner 25mm Jaw Capacity, Comfortable Soft Grip Handle
- BETA Ring Wrench 15 mm Jaw Capacity Thermoplastic Grip Handle
- SAM Ratchet Combination Spanner 8 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Comfort Grip Handle
- BETA Ring Wrench 13 mm Jaw Capacity Thermoplastic Grip Handle
- BETA Ring Wrench 16 mm Jaw Capacity Thermoplastic Grip Handle
- BETA Ring Wrench 17 mm Jaw Capacity Thermoplastic Grip Handle
- BETA Ring Wrench 19 mm Jaw Capacity Thermoplastic Grip Handle
