Gedore 1/4 in Ratchet with Ratchet Handle, 127mm Overall
- RS Stock No.:
- 772-3854
- Mfr. Part No.:
- 2093 U-20
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€70.38
(exc. VAT)
€86.57
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.38 |
*price indicative
- RS Stock No.:
- 772-3854
- Mfr. Part No.:
- 2093 U-20
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 127mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3120-C 6.3, DIN 3122, ISO 3315, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 127mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3120-C 6.3, DIN 3122, ISO 3315, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Ratchet, 127mm Length, 9° Angle- 2093 Series - 2093 U-20
Looking for a simple tool that lets you get down to nuts and bolts? Pick up this ratchet from GEDORE. It has a small, drop-shaped head that fits easily into tight spaces. A non-slip, rubberised handle means you can comfortably and safely crank hard. To move on to your next job, simply press the push button to release the socket in a snap.
• Hanging hole on the handle for easy storage
• Light weight of 95g for easy portability
• Lever makes it easy to swap between the tighten and loosen modes
Applications
• DIY projects
• Automotive maintenance
• Engineering industry
Why is this tool made of vanadium steel?
Vanadium steel is an alloy that offers a high level of resistance to impact and corrosion. This means it can stand up to heavy-duty use in harsh industrial environments.
Related links
- Gedore 1/4 in Ratchet with Ratchet Handle, 129mm Overall
- Gedore 1/2 in Ratchet with Reversible Ratchet Handle, 60mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 1/4 in Ratchet Handle with Ratchet Handle, 130mm Overall
- Gedore 1/4 in Reversible Ratchet with Ratchet Handle, 25mm Overall
- Gedore 1/4 in Drive 10 mm 6 Point Square, 6mm Overall Length
- Gedore 1/2 in Drive 20 mm 12 Point Square, 17mm Overall Length
- Gedore 1/2 in Drive 20 mm 6 Point Square, 17mm Overall Length
