Wera Zyklop 1/2 in Ratchet with Ratchet Handle, 281mm Overall

Subtotal (1 unit)*

€75.25

(exc. VAT)

€92.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.25

*price indicative

RS Stock No.:
812-6248
Mfr. Part No.:
05004063001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Ratchet

Drive Size

1/2in

Handle Type

Ratchet

Overall Length

281mm

Drive Type

Square

Model Number

Zyklop

Height Safe

Yes

Material

Chrome Molybdenum Steel

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

8003 C Zyklop Metal Ratchet with push-through square and 1/2" drive


Zyklop Metal ratchet with push-through square. Slim design for work in even very confined spaces. The dual ratchet teeth design makes a 76 fine-pitched toothing out of 38 robust teeth that allows a return angle of only 4.7°. Very simple direction change by actuating the non-detachable push-through square; for the first time also with secure socket locking function. Forged, full metal ratchet (chrome-molybdenum steel) for particularly high robustness and long service life.

Extremely slim ratchet with long lever

Return angle of only 4.7°

Absolutely smooth switchover of the non-detachable push-through square

Secure socket locking

For 1/2" square sockets with ball lock

8003 C Zyklop Metal Ratchet with push-through square and 1/2" drive, 1/2" x 281 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy