Teng Tools 3/4 in Drive 22 mm Standard Hex, 50mm Overall Length
- RS Stock No.:
- 103-068
- Mfr. Part No.:
- M3405226-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.63
(exc. VAT)
€27.83
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.63 |
*price indicative
- RS Stock No.:
- 103-068
- Mfr. Part No.:
- M3405226-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN3120/3124, ISO2725 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Overall Length 50mm | ||
Standards/Approvals DIN3120/3124, ISO2725 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket designed for use with fastenings with a TX hole and made from chrome vanadium with satin finish for a better grip when handling the socket and supplied with a metal socket clip for use with a socket rail.
S2 steel bits pressed in to the socket
Ball bearing recess on the female end to grip the ratchet
No batteries included
Related links
- Teng Tools 3/4 in Drive 21 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/4 in Drive 19 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/4 in Drive 32 mm Standard Hex, 56mm Overall Length
- Teng Tools 3/4 in Drive 50 mm Standard Hex, 72mm Overall Length
- Teng Tools 3/4 in Drive 30 mm Standard Hex, 54mm Overall Length
- Teng Tools 3/4 in Drive 34 mm Standard Hex, 56mm Overall Length
- Teng Tools 3/4 in Drive 26 mm Standard Hex, 52mm Overall Length
- Teng Tools 3/4 in Drive 27 mm Standard Hex, 52mm Overall Length
