Bahco 1/4 in Drive Standard Square, 49.6mm Overall Length
- RS Stock No.:
- 163-646
- Mfr. Part No.:
- A6800DZ-3/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€22.39
(exc. VAT)
€27.54
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.39 |
*price indicative
- RS Stock No.:
- 163-646
- Mfr. Part No.:
- A6800DZ-3/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 49.6mm | |
| Standards/Approvals | DIN 3120, ISO 2725-1/1174-1 | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 49.6mm | ||
Standards/Approvals DIN 3120, ISO 2725-1/1174-1 | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Deep Socket with 3/8" Bi-Hex Profile
The Bahco 1/4 Inch Square Drive Deep Sockets feature an imperial bi hex profile and a knurled shank for easy finger turning of free running fasteners. Designed for use with nuts and bolts in the aerospace industry, these sockets ensure maximum load distribution and torque from the additional flank area. They are not suitable for machine operation or power tools.
Highly polished finish
High performance alloy steel
Less wear of fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Meet ISO 2725-1/1174-1 and DIN 3120 standard
Related links
- Bahco 1/4 in Drive 3/16 mm Deep Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive Standard Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive 9/16 in Standard Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive 7/32 in Standard Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive 7/16 in Standard Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive 9/32 in Standard Square, 46 mm Overall Length
- Bahco 1/4 in Drive 8 mm Standard Square, 50.6 mm Overall Length
- Bahco 1/4 in Drive 8 in Standard Square, 50.6 mm Overall Length
