Bahco 1/4 in Drive 7/32 in Standard Square, 50.6mm Overall Length

Subtotal (1 unit)*

€22.27

(exc. VAT)

€27.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€22.27

*price indicative

RS Stock No.:
163-648
Mfr. Part No.:
A6800DZ-7/32
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

7/32 in

Drive Size

1/4in

Socket Type

Standard

Number of Pieces

1

Finish

Polished

Standards/Approvals

DIN 3120, ISO 2725-1/1174-1

Overall Length

50.6mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/4" Square Drive Deep Socket with 7/32" Bi-Hex Profile


The Bahco 1/4 Inch Square Drive Deep Sockets feature an imperial bi hex profile and a knurled shank for easy finger turning of free running fasteners. Designed for use with nuts and bolts in the aerospace industry, these sockets ensure maximum load distribution and torque from the additional flank area. They are not suitable for machine operation or power tools.

Highly polished finish

High performance alloy steel

Less wear of fastener thanks to Dynamic Drive™ profile

Thin walled for better accessibility

Meet ISO 2725-1/1174-1 and DIN 3120 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy