Bahco 1/4 in Drive 13 mm Standard Square, 50.6mm Overall Length
- RS Stock No.:
- 163-650
- Mfr. Part No.:
- A6800SM-13
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€21.77
(exc. VAT)
€26.78
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.77 |
*price indicative
- RS Stock No.:
- 163-650
- Mfr. Part No.:
- A6800SM-13
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 50.6mm | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 50.6mm | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/4" Square Drive Deep Socket with 13 mm Hex Profile
The Bahco Tools 1/4 Inch Square Drive Deep Sockets feature a metric hex profile and a thin walled design for enhanced accessibility. These metric sized sockets are specifically applicable to nuts and bolts used in the aerospace industry. Not suitable for machine operation, they incorporate a Dynamic Drive Profile to protect nuts, screws, and tools from unnecessary wear and damage.
High performance alloy steel
Knurled area for better grip
Applicable to nuts and bolts used in the aerospace industry
Meet ISO 2725-1/1174-1 and DIN 3120 standards
Related links
- Bahco 1/4 in Drive 13 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 8 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 11 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 14 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 9 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 15 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 6 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 4 mm Standard Square, 50.6mm Overall Length
