Bahco 1/4 in Drive 5 mm Standard Square, 50.6mm Overall Length
- RS Stock No.:
- 163-972
- Mfr. Part No.:
- A6800DM-5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.56 |
*price indicative
- RS Stock No.:
- 163-972
- Mfr. Part No.:
- A6800DM-5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 50.6mm | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 50.6mm | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
Bahco 1/4" Square Drive Deep Socket with 5 mm Bi-Hex Profile
The Bahco Tools 1/4 Inch Square Drive Deep Sockets feature a metric bi-hex profile and a knurled shank for easy finger turning of free running fasteners. Specifically designed for nuts and bolts used in the aerospace industry, these sockets ensure maximum load distribution and torque from the additional flank area. They are not suitable for machine operation or power tools and comply with ISO 2725-1/1174-1 and DIN 3120 standards for quality assurance.
Highly polished finish
High performance alloy steel
Less wear of fastener thanks to Dynamic Drive™ profile
Thin walled for better accessibility
Related links
- Bahco 1/4 in Drive 5 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 14 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 7 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 5.5 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 11 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 4 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 12 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 13 mm Standard Square, 50.6mm Overall Length
