Bahco 3/4 in Drive 26 mm Standard Square, 53mm Overall Length
- RS Stock No.:
- 164-030
- Mfr. Part No.:
- 8900SM-26
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.94 |
*price indicative
- RS Stock No.:
- 164-030
- Mfr. Part No.:
- 8900SM-26
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 26 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 53mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 26 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 53mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 3/4" Square Drive Socket with 26 mm Hex Profile
The Bahco Tools 3/4 Inch square drive socket is engineered for precision with a 26 mm hex profile, ideal for a range of high demand applications. Crafted from high performance alloy steel, this socket echoes durability and reliability, conforming to international standards such as ISO 2725/1174 and DIN 3124/3120. Notably, this product is not suitable for machine operation, making it a perfect choice for manual applications where control and finesse are paramount. Whether you're a professional tradesperson or a DIY enthusiast, this tool seamlessly combines functionality with quality, making it an essential addition to your toolkit.
Knurled shank allows for enhanced grip and finger turning
Made from high performance alloy steel for durability
Complies with ISO and DIN standards for reliability
Polished finish reduces friction and wear
Compact design suitable for accessing confine
Related links
- Bahco 3/4 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 27 mm Deep Square, 53mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 46mm Overall Length
- Bahco 1 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- Bahco 3/4 in Drive 27 mm 6 Point Square, 53mm Overall Length
- Bahco 3/4 in Drive 35 mm Standard Square, 63mm Overall Length
