Bahco 3/8 in Drive 11/32 in Standard Square, 25.5mm Overall Length
- RS Stock No.:
- 164-102
- Mfr. Part No.:
- 7400SZ-11/32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€12.57
(exc. VAT)
€15.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.57 |
*price indicative
- RS Stock No.:
- 164-102
- Mfr. Part No.:
- 7400SZ-11/32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 11/32 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 25.5mm | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 11/32 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 25.5mm | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Socket with 11/32" Hex Profile
The Bahco Tools Square Drive Socket is an essential tool for any mechanic or DIY enthusiast. Engineered for superior performance, this socket is crafted from high performance alloy steel, ensuring maximum durability and longevity. The sockets dynamic drive profile is specifically designed to protect both nuts and screws from unnecessary wear and damage, making it an ideal choice for those who value precision and reliability.
Knurled surface enhances grip for better control
Polished finish promotes easy cleaning
Meets international standards for quality assurance
Related links
- Bahco 3/8 in Drive 3/8 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 7/16 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 1/2 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 1/4 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 5/16 in Standard Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 11/16 in Standard Square, 27mm Overall Length
- Bahco 3/8 in Drive 11 mm 6 Point Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 7 mm 6 Point Square, 25.5mm Overall Length
