Bahco 1/2 in Drive E11 Standard Square, 38mm Overall Length
- RS Stock No.:
- 164-105
- Mfr. Part No.:
- 7800TORX-E11
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.14 |
*price indicative
- RS Stock No.:
- 164-105
- Mfr. Part No.:
- 7800TORX-E11
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | E11 | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 38mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size E11 | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 38mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket with E11 TORX® Profile
The Bahco Tools Square Drive Socket is perfect for those who demand precision and efficiency in their tools. Featuring an E11 TORX profile, it is designed for optimal grip and torque, making it suitable for a variety of applications. Crafted from high performance alloy steel, it meets stringent standards, ensuring longevity and reliability throughout its use. Its highly polished finish not only enhances its aesthetic appeal but also contributes to its corrosion resistance, ensuring it remains in pristine condition. Whether you're a professional tradesperson or a dedicated DIY enthusiast, this socket provides the durability and performance you need to get the job done right.
Knurled shank facilitates easy finger turning in free running applications
Meets both ISO and DIN standards for reliability and compatibility
Not suitable for machine operation or power tools making it ideal for manual use
Compact dimensions ensure com
Related links
- Bahco 1/2 in Drive E16 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive E8 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive E10 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive E12 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive E18 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive E20 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive E24 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 38mm Overall Length
