Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- RS Stock No.:
- 164-271
- Mfr. Part No.:
- NSB220-08
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€104.87
(exc. VAT)
€128.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.87 |
*price indicative
- RS Stock No.:
- 164-271
- Mfr. Part No.:
- NSB220-08
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 40mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 40mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 8 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket with an 8 mm hex profile is engineered for maximum safety in potentially explosive environments. Crafted from premium copper beryllium, this tool is ideal where traditional steel alternatives could pose a risk of igniting sparks. Produced in adherence to the stringent ISO 2725/1174 standards, it ensures durability and reliability during use.
Anti-magnetic material mitigates risks in sensitive environments
Highly resistant to corrosion
Hex profile offers a secure grip on fasteners
Related links
- Bahco 1/2 in Drive 8 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 10 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 11 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 15 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 14 mm Standard Square, 40mm Overall Length
