Bahco 1/2 in Drive 23 mm Standard Square, 82.6mm Overall Length
- RS Stock No.:
- 164-421
- Mfr. Part No.:
- 7805SM-23
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€25.90
(exc. VAT)
€31.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.90 |
*price indicative
- RS Stock No.:
- 164-421
- Mfr. Part No.:
- 7805SM-23
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 23 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Standards/Approvals | DIN 3120, ISO 2725-1/1174-1 | |
| Overall Length | 82.6mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 23 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Standards/Approvals DIN 3120, ISO 2725-1/1174-1 | ||
Overall Length 82.6mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
Bahco 1/2" Square Drive Deep Socket with 23 mm Hex Profile
The Bahco Tools Deep socket is specifically designed with a 23 mm hex profile, making it an essential addition to any toolbox. Engineered from high performance alloy steel, the socket ensures both durability and resilience under pressure. This socket's dynamic fasteners drive profile reduces wear on fasteners, ensuring longevity and reliability in performance. Designed to optimise torque distribution and enhance load handling, it meets stringent industry standards, making it suitable for both professional and DIY applications.
Knurled shank allows effortless operation with superior grip
Dynamic fasteners drive profile minimizes fastener wear
Polished finish simplifies cleaning and reduces grime
Engineered for maximum load distribution and optimal torque
Made from high perfo
Related links
- Bahco 1/2 in Drive 28 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 18 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 20 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 30 mm Standard Square, 82.6mm Overall Length
