Bahco 1 in Drive 22 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-546
- Mfr. Part No.:
- NS228-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€160.15
(exc. VAT)
€196.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.15 |
*price indicative
- RS Stock No.:
- 164-546
- Mfr. Part No.:
- NS228-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 55mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 55mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 22 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket with 22 mm hex profile, crafted from aluminium bronze, is your go-to solution for working in potentially explosive environments. Designed meticulously to adhere to ISO 2725/1174 standards, this socket offers both reliability and safety, reducing the risk of sparks that could ignite flammable materials.
Constructed from robust aluminium bronze for enhanced durability
Non-sparking design increases safety in hazardous work environments
Hex profile provides a secure fit and reduces slippage during use
Related links
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 41 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
