Bahco 3/8 in Drive 1/4 in Standard Square, 63mm Overall Length

Subtotal (1 unit)*

€22.56

(exc. VAT)

€27.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.56

*price indicative

RS Stock No.:
164-623
Mfr. Part No.:
A7402DZ-1/4
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

1/4 in

Product Type

Socket

Drive Size

3/8in

Socket Type

Standard

Number of Pieces

1

Finish

Polished

Standards/Approvals

ISO 2725-1/1174-1, DIN 3120

Overall Length

63mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 3/8" Square Drive Deep Socket with 1/4" Bi-Hex Profile


The Bahco Tools 3/8 Inch Square Drive Deep Sockets come with an Imperial Bi Hex Profile and a knurled shank, allowing for easy finger turning of free running fasteners. These sockets are specifically designed for use with nuts and bolts in the aerospace industry, providing maximum load distribution and torque thanks to their enhanced flank area. Please note that they are not suitable for machine operation or power tools.

Highly polished finish

High performance alloy steel

Less wear of the fastener thanks to Dynamic Drive™ profile

Thin walled for better accessibility

Meet ISO 2725-1/1174-1 and DIN 3120 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy