Bahco 3/4 in Drive 46 mm Deep Square, 68mm Overall Length

Subtotal (1 unit)*

€46.43

(exc. VAT)

€57.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.43

*price indicative

RS Stock No.:
164-702
Mfr. Part No.:
8900SM-46
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

46 mm

Product Type

Socket

Drive Size

3/4in

Socket Type

Deep

Number of Pieces

1

Finish

Polished

Overall Length

68mm

Standards/Approvals

ISO 2725/1174, DIN 3124/3120

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 3/4" Square Drive Socket with 46 mm Hex Profile


The Bahco Tools 3/4 Inch square drive socket features a metric hex profile and a knurled shank, allowing for easy finger turning of free running fasteners. It is designed specifically for manual use and is not suitable for machine operation.

Highly polished finish

High performance alloy steel

Compliance to ISO 2725/1174 and DIN 3124/3120 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy