SAM 1/2 in Drive 5/8 in 12 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 210-622
- Mfr. Part No.:
- S-5/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 210-622
- Mfr. Part No.:
- S-5/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 5/8 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 38mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 5/8 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 38mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-5/8
The SAM Outillage 1/2 inch short bi-hexagonal socket is precision-engineered for both durability and performance. Crafted from forged chrome-vanadium steel, it offers exceptional resistance to wear and corrosion. The polished chrome-plate finish adds a sleek look while providing long-lasting protection. With the SAM Surface Drive profile, it ensures a secure fit on fasteners, reducing the risk of rounding.
Forged chrome-vanadium steel construction for superior durability
Polished chrome-plate finish resists corrosion and enhances appearance
SAM Surface Drive profile improves grip and reduces fastener damage
Lightweight design ensures ease of use and handling
Related links
- SAM 3/8 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 21/32 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 17 mm 12 Point Bi-Hexagon, 38mm Overall Length
