SAM 1/2 in Drive 11/16 in 12 Point Bi-Hexagon, 38mm Overall Length
- RS Stock No.:
- 210-625
- Mfr. Part No.:
- S-11/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 210-625
- Mfr. Part No.:
- S-11/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 11/16 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 11/16 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals DIN 3124, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 38mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-11/16
The SAM Outillage 1/2 inch short bi-hexagonal socket is designed for high performance and reliability. Made from forged chrome-vanadium steel, it features a polished chrome-plate finish for added durability and corrosion resistance. With its SAM Surface Drive profile, the socket ensures a secure fit and minimizes wear on fasteners. Its lightweight and compact design make it easy to handle and access tight spaces, making it ideal for both professional and DIY use.
Forged chrome-vanadium steel ensures outstanding durability and strength
Polished chrome-plate finish enhances resistance to corrosion
SAM Surface Drive profile improves grip and reduces wear on fasteners
Lightweight and compact design facilitates ease of use in confined areas
Related links
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 7/16 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 16 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 21/32 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Bi-Hexagon, 38mm Overall Length
