SAM 1/2 in Drive 28 mm 6 Point
- RS Stock No.:
- 210-773
- Mfr. Part No.:
- SHS-28
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-773
- Mfr. Part No.:
- SHS-28
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 28 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 28 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SHS-28
The SAM Outillage 1/2 inch through socket is a key tool for professionals seeking to enhance their efficiency in various tasks. Crafted from high-grade forged chrome-vanadium steel, this socket delivers exceptional strength and durability. Its bright polished chrome-plate finish offers both visual appeal and corrosion resistance, maintaining its quality over time.
Crafted from high-quality forged chrome-vanadium steel for outstanding longevity
Bright polished chrome-plate finish offers an elegant look while resisting corrosion
Designed specifically to access nuts on threaded rods without hassle
Compatibility with various ratchets ensures versatility in usage
Related links
- SAM 1/2 in Drive 18 mm 6 Point
- SAM 1/2 in Drive 29 mm 6 Point
- SAM 1/2 in Drive 17 mm 6 Point
- SAM 1/2 in Drive 28 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 16 mm 6 Point
- SAM 1/2 in Drive 14 mm 6 Point Hex, 18.92mm Overall Length
- SAM 1/2 in Drive 22 mm 6 Point Hex, 23.72mm Overall Length
- SAM 1/2 in Drive 28 in 6 Point Hex, 40mm Overall Length
