SAM 1/2 in Drive 27 mm 12 Point Square, 85mm Overall Length
- RS Stock No.:
- 211-551
- Mfr. Part No.:
- 19143-27M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.95 |
*price indicative
- RS Stock No.:
- 211-551
- Mfr. Part No.:
- 19143-27M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-2, NF ISO 2725-2 | |
| Overall Length | 85mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-2, NF ISO 2725-2 | ||
Overall Length 85mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19143-27M
The SAM Outillage impact socket is designed to excel in automotive applications with its slim profile and 85 mm length. Its precision engineering ensures reliable torque transfer while fitting seamlessly with 1/2 inch pneumatic tools. Built to endure rigorous use, this socket enhances productivity and longevity in your toolkit. Ideal for both professionals and DIY enthusiasts, it promises to deliver exceptional performance and versatility for various vehicle maintenance tasks.
Slim profile for easy access in confined spaces
Compatible with 1/2 inch pneumatic tools
Durable construction for frequent use
Precision-engineered for optimal torque transfer
Versatile design for various automotive tasks
Related links
- SAM 1/2 in Drive 20 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 24 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 10 mm 12 Point Square, 85mm Overall Length
- SAM 1/2 in Drive 15 mm 12 Point Square, 85mm Overall Length
