RS PRO 3/8 in Drive 7/16 in 12 Point Square, 30mm Overall Length
- RS Stock No.:
- 441-062
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.04 |
*price indicative
- RS Stock No.:
- 441-062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket | |
| Socket Size | 7/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 30mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket | ||
Socket Size 7/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 30mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
RS PRO 1/4 IN Drive Standard Socket, 6 Point
A selection of high quality and reliable 6-point sockets designed for use with wrench and turning tools with a 1/4in drive. Made from chrome vanadium steel, these sockets provide durability and can withstand extensive use in various environments. The mirror chrome finish offers a professional aesthetic and excellent corrosion resistance. RS PRO 1/4in sockets are available in a variety of metric sizes, making them an excellent addition to any socket set, ideal for applications requiring nuts and bolts to be tightened and loosened by hand.
Features and Benefits
Chrome vanadium steel offering enhanced strength and durability
Mirror chrome finish providing a professional aesthetic with corrosion resistance
Suitable for a wide range of applications
Hexagon socket to provide a secure grip and torque with nuts and bolts
Suitable for 1/4in drive wrenches
DIN 3124, TS ISO 2725-1 compliance
Applications
Automotive repair
Mechanical maintenance
Construction
DIY projects
Additional Information
Complies with DIN 3124, TS ISO 2725-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3/8 in Drive 5/8 in 12 Point Square, 30mm Overall Length
- RS PRO 3/8 in Drive 3/4 in 12 Point Square, 30mm Overall Length
- RS PRO 3/8 in Drive 1/2 in 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 1/2 in 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 5/8 in 12 Point Square, 30mm Overall Length
- Gedore 3/8 in Drive 15 mm 12 Point Square, 30mm Overall Length
- RS PRO 3/8 in Drive 9/16 in 12 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 9/16 in 12 Point Square, 30mm Overall Length
