RS PRO 1/2 in Drive 10 mm 12 Point Square, 40mm Overall Length
- RS Stock No.:
- 441-229
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 441-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Anti-Magnetic, Non-Sparking | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN3120, REACH DoC | |
| Overall Length | 40mm | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Anti-Magnetic, Non-Sparking | ||
Non-Sparking Yes | ||
Standards/Approvals DIN3120, REACH DoC | ||
Overall Length 40mm | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 10mm Non-Sparking 12 Point Standard Socket, 1/2in Drive
RS PRO offers a non-sparking, anti-magnetic 12-point socket designed for safety and efficiency in hazardous environments. Made from a durable copper beryllium alloy, this socket is ideal for applications where sparking could pose a risk, providing peace of mind and reliability.
Features and Benefits
Beryllium copper alloy material: Ensures non-sparking and anti-magnetic properties for safe use in explosive environments
DIN3120 Standard: Complies with international standards for quality and performance
Die forged: Provides enhanced strength and durability for demanding tasks
Suitable for narrow or deep spaces: Ideal for tightening or loosening bolts and nuts in confined areas
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace maintenance
Additional Information
Socket Size: 10mm
Overall Length: 40mm
Drive Type: Square
Socket Head Type: 12 point
Drive Size: 1/2 inch
Non Sparking: Yes
Imperial or Metric: Metric
VDE/1000V Approved: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom 1/2 in Drive 10 mm 12 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 10 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 30 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 16 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 17 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 11 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 13 mm 12 Point Square, 40mm Overall Length
- RS PRO 1/2 in Drive 24 mm 12 Point Square, 40mm Overall Length
