Bahco 1/2 in Drive 18 mm 12 Point Square, 82.6mm Overall Length
- RS Stock No.:
- 519-787
- Mfr. Part No.:
- 7805DM-18
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€25.41
(exc. VAT)
€31.25
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.41 |
*price indicative
- RS Stock No.:
- 519-787
- Mfr. Part No.:
- 7805DM-18
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 18 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Nickel Chrome Plated | |
| Overall Length | 82.6mm | |
| Standards/Approvals | ISO 2725-1, DIN 3120, ISO 1174-1 | |
| Material | Chromium | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 18 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Nickel Chrome Plated | ||
Overall Length 82.6mm | ||
Standards/Approvals ISO 2725-1, DIN 3120, ISO 1174-1 | ||
Material Chromium | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2 square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards
Related links
- Bahco 1/2 in Drive 16 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 19 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 30 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 21 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 12 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 17 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 15 mm 12 Point Square, 82.6mm Overall Length
