Bahco 1/2 in Drive 27 mm 12 Point Square, 44mm Overall Length
- RS Stock No.:
- 519-860
- Mfr. Part No.:
- 7800DM-27
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.71 |
*price indicative
- RS Stock No.:
- 519-860
- Mfr. Part No.:
- 7800DM-27
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Polished | |
| Standards/Approvals | DIN 3120, DIN 3124, ISO 1174, ISO 2725 | |
| Overall Length | 44mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Polished | ||
Standards/Approvals DIN 3120, DIN 3124, ISO 1174, ISO 2725 | ||
Overall Length 44mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/2 square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Related links
- Bahco 1/2 in Drive 27 mm 12 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 27 mm 12 Point Square, 44mm Overall Length
- Bahco 1/2 in Drive 1-1/16 in 12 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 31 mm 12 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 28 mm 12 Point Square, 44mm Overall Length
- BETA 1/2 in Drive 25 mm 12 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 34 mm 12 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 32 mm 12 Point Square, 44mm Overall Length
