Bahco 1/2 in Drive 26 mm 12 Point Square, 43mm Overall Length
- RS Stock No.:
- 519-866
- Mfr. Part No.:
- 7800DM-26
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 519-866
- Mfr. Part No.:
- 7800DM-26
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 26 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 43mm | |
| Standards/Approvals | ISO 2725, ISO 1174, DIN 3124, DIN 3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 26 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 43mm | ||
Standards/Approvals ISO 2725, ISO 1174, DIN 3124, DIN 3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/2 square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Related links
- Bahco 1/2 in Drive 26 mm 6 Point Square, 43mm Overall Length
- Facom 1/2 in Drive 26 mm 12 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 26 mm 12 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- Facom 1/2 in Drive 22 mm 12 Point Square, 43mm Overall Length
- Facom 1/2 in Drive 24 mm 12 Point Square, 43mm Overall Length
- Facom 1/2 in Drive 23 mm 12 Point Square, 43mm Overall Length
- BETA 1/2 in Drive 24 mm 12 Point Square, 43mm Overall Length
