Gedore 3/4 in Drive 41 mm Hexagon, 63mm Overall Length

Image representative of range

Subtotal (1 unit)*

€57.72

(exc. VAT)

€71.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.72

*price indicative

RS Stock No.:
608-429
Mfr. Part No.:
6271190
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

41 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

Hexagon

Finish

Chrome Matt

Overall Length

63mm

Material

31Crv3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Drive connector is a high-quality tool designed for precision and reliability in various mechanical applications. Engineered to meet rigorous standards, this 3/4 inch hexagon socket features a female drive, ensuring compatibility with a range of fastening tasks. Made from Durable vanadium steel and finished with a matt chromium plating, it provides exceptional strength and corrosion resistance. The connector is meticulously crafted to comply with DIN 3124 and ISO 2725-1 standards, making it an Ideal addition to any professional mechanic's toolbox. With a non-slip cross knurling, it allows for easy handling and operation, ensuring effective and efficient performance in demanding work environments.

Crafted from vanadium steel 31CrV3 for outstanding durability and strength

Matt chrome plated surface enhances corrosion resistance for longevity

Manually operated design with non slip cross knurling for better grip

Compatible with DIN 3124 and ISO 2725 1 standards for universal application

Square drive designed according to DIN 3120 D 20 and ISO 1174 for secure socket connection

Backup locking pin ensures reliable fastening during operation

Compact dimensions make it easy to use in tight spaces and challenging settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy