SAM 1/2 in Drive 27 mm 12 Point Square VDE/1000V Approved, 60mm Overall Length
- RS Stock No.:
- 666-679
- Mfr. Part No.:
- ZS-27
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€31.94
(exc. VAT)
€39.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.94 |
*price indicative
- RS Stock No.:
- 666-679
- Mfr. Part No.:
- ZS-27
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 60mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 60mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000 V insulated 1/2 inch sockets offer a reliable solution for electrical applications requiring high-voltage insulation. Engineered from forged chrome-vanadium steel, this socket ensures durability and strength, while its 12-flat opening facilitates an efficient grip on fasteners. Designed to meet stringent standards such as NF ISO 691 and CEI 60900, these sockets provide essential safety for professionals working with live electrical circuits. The product's design not only prioritises performance but also focuses on safety, making it an indispensable tool for electricians.
Constructed from robust forged chrome-vanadium steel for maximum longevity
Features a 12-flat opening for enhanced torque and grip on fasteners
Insulated for safety up to 1000 volts, Ideal for high-voltage tasks
Complies with international standards including NF ISO 691 and CEI 60900
Lightweight design at 160g for comfortable handling during extended use
Compact size with a height of 60mm and a diameter of 27mm, ensuring ease of access to tight spaces
Guarantee without time limit when used under normal conditions, providing peace of mind
Related links
- SAM 1/2 in Drive 18 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 32 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length
- SAM 1/2 in Drive 14 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 13 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
