SAM 3/8 in Drive 17 → 24 mm Hexagon Socket Square, 71mm Overall Length
- RS Stock No.:
- 667-133
- Mfr. Part No.:
- MT-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€31.45
(exc. VAT)
€38.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.45 |
*price indicative
- RS Stock No.:
- 667-133
- Mfr. Part No.:
- MT-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 17 → 24 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon Socket | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Black | |
| Non-Sparking | No | |
| Overall Length | 71mm | |
| Standards/Approvals | Ecovadis | |
| Material | Metal | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 17 → 24 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon Socket | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Black | ||
Non-Sparking No | ||
Overall Length 71mm | ||
Standards/Approvals Ecovadis | ||
Material Metal | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Motorcycle 4 in 1 Allen socket is an essential tool designed to simplify the installation, removal, and adjustment of front axles on sports and motocross motorcycles. Crafted from Durable metal and finished in black, this versatile socket adaptor features four sizes—17mm, 19mm, 22mm, and 24mm—making it compatible with a wide range of motorbike brands, including Honda, Kawasaki, Suzuki, Buell, and BMW. With its robust corrosion resistance and excellent plasticity, this tool is built to withstand the demands of regular use while ensuring optimal performance when working with hub axle fittings.
Constructed from high quality metal for superior durability
Four socket sizes (17mm 19mm 22mm 24mm) for versatile applications
Specially designed for easy installation and removal of front axles
Compatible with a variety of motorcycle brands enhancing its utility
Excellent corrosion resistance ensures long lasting performance
Strong plasticity allows for effective torque application during use
Lightweight design at just 0.140 kg for easy handling and transport
Ideal for both professional mechanics and DIY motorcycle enthusiasts
Related links
- BETA 3/4 in Drive 41 mm 12 Point Square, 71mm Overall Length
- Bahco 1 in Drive 46 mm Standard Square, 71mm Overall Length
- BETA 3/4 in Drive 41 mm 6 Point Square, 71mm Overall Length
- BETA 3/4 in Drive 1-5/8 in 6 Point Square, 71mm Overall Length
- SAM 3/8 in Drive 9 mm Hexagon Socket Square, 9mm Overall Length
- SAM 3/8 in Drive 10 mm Hexagon Socket Square, 10mm Overall Length
- SAM 3/8 in Drive 12 mm Hexagon Socket Square, 12mm Overall Length
- SAM 3/8 in Drive 11 mm Hexagon Socket Square, 11mm Overall Length
