STAHLWILLE 3/8 in Drive 19 mm Hexagon Square, 32mm Overall Length
- RS Stock No.:
- 719-294
- Mfr. Part No.:
- 02110019
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.08 |
*price indicative
- RS Stock No.:
- 719-294
- Mfr. Part No.:
- 02110019
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 32mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 32mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is a high-performance tool designed for demanding applications in automotive and industrial settings. Built with precision engineering and constructed from HPQ high-performance steel, the socket boasts exceptional durability while remaining lightweight. Its hex with AS-Drive profile enhances torque transfer and ensures optimal grip, making it Ideal for work in confined spaces. Whether youre tackling maintenance tasks or assembly jobs, this sockets excellent design allows for easy access and reliable performance, underlining its role as a VITAL addition to any toolkit.
Constructed from HPQ high-performance steel ensuring long-lasting durability
Designed with a hex AS-Drive profile for superior torque transfer
Lightweight and thin-walled design allows for use in confined spaces
Chrome-plated finish to resist corrosion and wear
Compliant with DIN 3124 / ISO 2725-1 / ASME B 107.5M standards for reliable quality
Suitable for various applications, from automotive to machinery maintenance
Available in a 3/8 inch internal square drive for versatile compatibility
Depth of 28 mm enhances accessibility in tighter areas
Perfect for professional tradespeople looking for high-quality tools
Weight of only 43 grams makes it easy to handle without compromising strength
Related links
- STAHLWILLE 3/8 in Drive 18 mm Hexagon Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Square, 32mm Overall Length
- STAHLWILLE 3/4 in Drive 19 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in 12 Point Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 11/16 in 12 Point Square, 32mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm 12 Point Square, 32mm Overall Length
- RS PRO 3/8 in Drive 19 mm Hexagon Square, 30mm Overall Length
- BETA 3/8 in Drive 19/32 in 12 Point Square, 32mm Overall Length
