Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
- RS Stock No.:
- 809-353
- Mfr. Part No.:
- M14021212-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 809-353
- Mfr. Part No.:
- M14021212-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1/4 in | |
| Product Type | Standard Socket | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1/4 in | ||
Product Type Standard Socket | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch Drive Deep 12 Point Socket offers a reliable solution for your fastening needs, designed to provide a superior grip and enhanced reach in tight spaces.
12 point bi-hexagon design improves grip and torque transfer
Long socket construction ensures added reach for difficult access
Manufactured from chrome vanadium for durability and strength
Satin finish enhances grip during use and handling
Related links
- Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 10 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/16 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 49.5mm Overall Length
