Teng Tools 1/4 in Drive 8 mm 12 Point, 49.5mm Overall Length

Image representative of range

Subtotal (1 unit)*

€9.00

(exc. VAT)

€11.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.00

*price indicative

RS Stock No.:
809-933
Mfr. Part No.:
M14060812-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

8 mm

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

49.5mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket provides reliable performance for automotive and engineering tasks, designed to reach into tight spaces with its extended length and 12-point design for improved torque application.

12-point bi-hexagon design enhances grip and reduces slippage

Long socket length provides extra reach for difficult areas

Constructed from chrome vanadium for durability and strength

Satin finish improves grip during handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy