Teng Tools 3/8 in Drive 7 mm 6 Point Socket, 26mm Overall Length

Subtotal (1 unit)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.18

*price indicative

RS Stock No.:
809-947
Mfr. Part No.:
M380509-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

7 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Overall Length

26mm

Standards/Approvals

3120

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools standard socket is a high-quality 3/8 inch drive tool designed for effective use in various tasks. Its precision engineering ensures a reliable connection, making it essential for both professionals and DIY enthusiasts.

6 point single hexagon design provides an enhanced grip

Crafted from chrome vanadium for durability and strength

Satin finish improves handling and user comfort

Incorporates a retention groove for secure socket attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy