Teng Tools 1/2 in Drive 1-3/16 in 12 Point, 43mm Overall Length
- RS Stock No.:
- 810-963
- Mfr. Part No.:
- M120116-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
- RS Stock No.:
- 810-963
- Mfr. Part No.:
- M120116-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 1-3/16 in | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 43mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 1-3/16 in | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 43mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a precision-engineered tool designed for effortless engagement. Its robust construction ensures reliability and efficiency in various tasks, making it an essential addition to any toolkit.
12 point bi-hexagon design aids in easier alignment during use
Crafted from chrome vanadium, offering durability and strength
Satin finish enhances grip for comfortable handling
Features a retention groove for secure socket drive connection
Related links
- Teng Tools 1/2 in Drive 1-1/4 in 12 Point, 43mm Overall Length
- Teng Tools 1 Drive 1-1/4 in 12 Point, 43mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 27 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 30 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 28 mm 12 Point Bi-Hexagon, 43mm Overall Length
