Wera 1/2 in Drive TX 20x25 Torx, 60mm Overall Length
- RS Stock No.:
- 123-0497
- Mfr. Part No.:
- 05003830001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.35 |
*price indicative
- RS Stock No.:
- 123-0497
- Mfr. Part No.:
- 05003830001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | TX 20x25 | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size TX 20x25 | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8767 C HF TORX® Zyklop bit socket with 1/2" drive with holding function
Bit socket with 1/2 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
8767 C HF TORX® Zyklop bit socket with 1/2" drive with holding function, TX 20 x 60 mm
Related links
- Wera 1/2 in Drive TX40 Torx, 60mm Overall Length
- Wera 1/2 in Drive TX50 Torx, 60mm Overall Length
- Wera 1/2 in Drive TX55 Torx, 60mm Overall Length
- Wera 1/2 in Drive TX60 Torx, 60mm Overall Length
- Facom 1/2 in Drive 1/2 in Torx, 60mm Overall Length
- Wera 1/2 in Drive TX30 Bit, 60mm Overall Length
- Wera 1/2 in Drive TX45 Bit, 60mm Overall Length
- Wera 1/2 in Drive TX27 Bit, 60mm Overall Length
