Bahco 1/2 in Drive 30 mm 12 Point Square, 47mm Overall Length
- RS Stock No.:
- 124-6204
- Mfr. Part No.:
- TAH16B-30
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.55 |
*price indicative
- RS Stock No.:
- 124-6204
- Mfr. Part No.:
- TAH16B-30
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Polished | |
| Overall Length | 47mm | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Polished | ||
Overall Length 47mm | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/2'' Square Drive - Bi Hex Sockets - TAH Series
Bahco 1/2'' square drive sockets, ready to work at height
Features and Benefits
Standard length sockets, 1/2" square drive
Bi-hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System
Bahco Tools at Height Sockets
Related links
- Bahco 1/2 in Drive 32 mm 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in 12 Point Square, 47mm Overall Length
- BETA 1/2 in Drive 28 mm 12 Point Square, 47mm Overall Length
- BETA 1/2 in Drive 28 mm 6 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 10 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 17 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 16 mm 12 Point Square, 38mm Overall Length
