Bahco 1/2 in Drive 5/8 in 12 Point Square, 38mm Overall Length

Subtotal (1 unit)*

€10.49

(exc. VAT)

€12.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.49

*price indicative

RS Stock No.:
124-6215
Mfr. Part No.:
TAH16B-5/8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

5/8 in

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Finish

Polished

Overall Length

38mm

Standards/Approvals

DIN 3124/3120, ISO 2725/1174

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1/2'' Square Drive-Bi Hex , Inch Size Sockets - TAH Series


Bahco 1/2'' square drive, Bi hex sockets, ready to work at height

Features and Benefits


Standard length sockets, 1/2" square drive

Bi-hex profile, inch sizes

Not suitable for machine operation

High performance alloy steel

High polished finish

Knurled

ISO 2725/1174

DIN 3124/3120

Ready to Work at Height - 4 Holes System

Bahco Tools at Height Sockets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy